52806-0310

1.00mm Pitch FFC/FPC Connector, Vertical, Surface Mount Compatible, Non-ZIF, Kinked PC Tails, 3 Circuits

Enhance your connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in electronic systems. Its natural color and straight body orientation make it versatile for various applications. Crafted with high-temperature thermoplastic housing, it ensures durability in extreme operating conditions, with a wide temperature range of -20°C to 80°C. Featuring three contacts plated with tin, this connector guarantees reliable signal transmission at a voltage of 50V AC/DC. Its 1mm pitch and vertical orientation offer efficient PCB mounting, while the 3.2mm tail length facilitates easy installation. RoHS compliant and with a minimum of 10 mating cycles, this connector is a sustainable and cost-effective solution for your connectivity needs. Explore the possibilities with the Easy-On FFC/FPC connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52806-0310
Color: Natural
Series: 52806
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 3
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 50 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Tail Length: 3.2 mm
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .914 µm
Number of Contacts Loaded: 3
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: .914 µm
PCB Thickness (Recommended): 1.6 mm
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.4 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Through Hole - Kinked Pin
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0528060310
SKU: MOL52806-0310

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: