| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52808-0570 |
| Color: | Natural |
| Series: | 52808 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 125 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1 mm |
| Mated Height: | 5.05 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0528080570 |
| SKU: | MOL52808-0570 |
52808-0570
Specifications
Detailed Description
Enhance your connectivity with our Easy-On FFC/FPC Connector. Designed for seamless integration, this straight orientation connector features five contacts in a single row, ensuring efficient data transfer. Crafted from high-temperature thermoplastic and phosphor bronze, it guarantees durability and reliability in a broad operating temperature range from -20 to 80°C. With a pitch of 1mm and a maximum voltage of 125V AC/DC, it offers versatile usage possibilities. Its tin-bismuth plating and non-ZIF actuator type further optimize performance. Ideal for surface mount applications, this connector is RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2020 | 507001 - PCN Retraction of PCN 505402. Molex Malaysia will not add subcontractor for affect series (50523, 50524, 50525, & 50526) Product will continue running in-house. | Download | |||
| 06/11/2015 | GCM 10662038 - Supplier Change. | Download | |||
| 01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE | Download | |||

