52808-1071
1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 10 Circuits
Part Aliases: Molex 0528081071
Enhance your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in electronic assemblies. Crafted from high-temperature thermoplastic, this connector ensures reliable performance even in challenging operating conditions, with a wide temperature range from -20°C to 80°C. Featuring ten contacts and a pitch of 1mm, it allows for efficient data transfer in a compact form factor. The straight body orientation and vertical wire type offer versatile installation options, while the tin-bismuth contact termination plating guarantees secure and durable connections. RoHS compliant and surface mount compatible, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with the Easy-On FFC/FPC Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 52808-1071 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528081071 |
SKU: | MOL52808-1071 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
06/11/2015 | GCM 10662038 - Supplier Change. | Download |