52808-2070
1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 20 Circuits
Enhance your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in your electronic devices. Featuring a straight, vertical orientation and a pitch of 1mm, this connector ensures a secure and efficient connection. With a high temperature thermoplastic housing and phosphor bronze contacts plated with tin-bismuth, it offers reliable performance in a wide operating temperature range from -20 to 80°C. Each connector has 20 contacts, making it ideal for various applications. Its surface mount compatibility and compact 5.05mm mated height further enhance versatility. Trust in our RoHS-compliant connector for high-quality, durable connectivity solutions. Elevate your designs with the Easy-On FFC/FPC Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-2070 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528082070 |
SKU: | MOL52808-2070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE |
Download |