| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52852-2870 |
| Series: | 52852 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 28 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1 mm |
| Mated Height: | 3.1 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0528522870 |
| SKU: | MOL52852-2870 |
52852-2870
| Heilind Number: | MOL52852-2870 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52852-2870 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Bottom Contact Style, 28 Circuits
More >>Specifications
Detailed Description
Introducing our Easy-On Right Angle Connector, part of the high-performance 52852 series. With a compact pitch of 1mm, this connector features 28 contacts, ideal for FFC/FPC wire types. Crafted with durable Phosphor Bronze contact material and Tin-Bismuth plating, it ensures reliable connectivity in a wide temperature range from -20 to 80°C. Offering a 50V AC/DC voltage rating and a maximum of 10 mating cycles, it's perfect for various electronic applications. With surface mount compatibility and PCB retention, this connector guarantees easy installation and secure connection. RoHS compliant and meeting stringent quality standards, it's a top choice for professionals in the industry. Elevate your connectivity solutions with our Easy-On Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512360 - Retraction of PCN 509831. molex Malaysia is revising the decision to retract part numbers from 509831 due to molex Malaysia decided not to sub out the mold (housing) to vendor. | Download | |||
| 06/27/2015 | GCM 10685928 - Outsourcing Component Or Subcomponent. | Download | |||
| 08/08/2014 | GCM 10644874 - Outsourcing Component Or Subcomponent. | Download | |||

