52885-0274
0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 6.00 to 10.00mm Stacking Heights, Embossed Tape with Cover Packaging, 20 Circuits
Elevate your PCB connectivity with our 52885 series connector, designed for reliable signal transmission in high-temperature environments. Featuring a surface mount termination method and slim profile, this female connector offers seamless integration into your circuitry. With 20 contacts and two rows, it provides ample connectivity options for your application. The gold-plated copper alloy contacts ensure optimal conductivity, while the thermoplastic housing guarantees durability. Meeting RoHS compliance and with a wide operating temperature range, this connector is ideal for various electronic projects. Trust in its quality for efficient board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52885-0274 |
Series: | 52885 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .64 mm |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Maximum Voltage: | 100 V |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .254 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
Insert Color: | Natural |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.032 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | Mezzanine & Board Stacking Connectors |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 10 mm, 6 mm, 7 mm, 8 mm, 9 mm |
Mated Width: | 6.4 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0528850274 |
SKU: | MOL52885-0274 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2015 | GCM 10698006 - Change Construction Or Material. This is to inform you of molding material change for housing parts of 52885 series (0.635 BB ASSY) currently produced in Molex Shizuoka plant. Molex's current suppler of resin is going to discontinue the current raw material. Following this movement, Molex will start to purchase the new material from the same supplier. A quality test has been conducted to show no quality issues. | Download |