52901-0974

SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, 90 Circuits

Part Aliases: Molex 0529010974  
Discover the SlimStack Board-to-Board Connector, designed for high-performance connectivity in compact electronic systems. With a slim 0.635mm pitch and 90 gold-plated contacts, this receptacle ensures reliable signal transmission. Its low-profile design, with mated heights ranging from 12.00 to 16.00mm and a 6.40mm width, offers versatility in board-to-board applications. Crafted from high-temperature thermoplastic and featuring surface-mount termination, it guarantees durability and easy installation. Operating across a wide temperature range, from -55 to 105°C, and compliant with RoHS standards, this connector is ideal for demanding environments. Its vertical orientation, with PCB locator and retention features, ensures secure placement on a 1.6mm board. Whether for industrial machinery or consumer electronics, the SlimStack Connector delivers reliable performance, meeting the needs of various signal circuit applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52901-0974
Color:White
Series:52901
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:90
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:.64 mm
Voltage:100 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Pick and Place:With Pick and Place Cap
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:90
Mating Cycles:50
PCB Locator:Yes
PCB Retention:With
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:No
Mated Height:12 mm, 13 mm, 14 mm, 15 mm, 16 mm
Mated Width:6.4 mm
Product Name:SlimStack
Material Flammability Standard:94V-0
Part Aliases:0529010974
SKU:MOL52901-0974

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: