53047-1110
1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 11 Circuits
Enhance your PCB connectivity with our PicoBlade 53047 Series, featuring a 1A amperage and 11 contacts for seamless data transmission. Designed for Through Hole termination, this straight orientation connector boasts a 1.25mm pitch and 125V voltage rating, ensuring reliable performance in diverse applications. With a durable construction meeting flammability standards, it operates efficiently in temperatures ranging from -40 to 85°C. Tin-plated contact mating areas guarantee optimal conductivity, while the 2.3mm tail length facilitates secure installation. RoHS compliant and featuring a locking mechanism for added stability, this Wire to Board connector is a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53047-1110 |
Series: | 53047 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.3 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 11 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | .8 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 5.2 mm |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0530471110 |
SKU: | MOL53047-1110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513928 - Equipment Transfer, Production Transfer or Rearrangement. 53047 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |
02/01/2023 | 512997 - Change Supplier. This notification is to inform you about a change of resin suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |