53047-0210
1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
Enhance your PCB connections with our PicoBlade Series 53047, featuring a 1A amperage and 125V voltage for reliable performance. This straight, through-hole connector boasts two contacts with a 1.25mm pitch and a 2.3mm tail length, ensuring secure termination. Operating efficiently in a wide temperature range from -40 to 85°C, it offers durability in various environments. With tin plating on the contact mating area and termination, it guarantees optimal conductivity. Its vertical orientation and mated height of 5.2mm provide versatility in PCB layouts. RoHS compliant and with a 30 mating cycle durability, it's a dependable choice for wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53047-0210 |
Series: | 53047 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.3 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | .8 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 5.2 mm |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0530470210 |
SKU: | MOL53047-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513928 - Equipment Transfer, Production Transfer or Rearrangement. 53047 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |
02/01/2023 | 512997 - Change Supplier. This notification is to inform you about a change of resin suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |