53047-0410
1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits
Easily connect wires to circuit boards with our PicoBlade 53047 Series straight pin header, featuring a 1.25mm pitch, through-hole termination, and four tin-plated contacts. Designed for vertical orientation, this connector offers reliable performance in a wide operating temperature range. With a low 1A amperage and 125V voltage rating, it's perfect for various electronic applications. The durable construction and RoHS compliance ensure quality and environmental responsibility. Its compact size, at just 5.2mm mated height, makes it ideal for space-constrained PCB layouts. With a maximum of 30 mating cycles, it guarantees long-term functionality. The fully shrouded design and locking feature provide secure connections, while the absence of keying allows for easy installation. Whether for prototyping or production, this PicoBlade connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53047-0410 |
Series: | 53047 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.3 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | .8 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 5.2 mm |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0530470410 |
SKU: | MOL53047-0410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513928 - Equipment Transfer, Production Transfer or Rearrangement. 53047 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |
02/01/2023 | 512997 - Change Supplier. This notification is to inform you about a change of resin suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |