53048-1410

Heilind Number:MOL53048-1410
Manufacturer:Molex
Manufacturer Number:53048-1410
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, Friction Lock, 14 Circuits, Tray, 2.30mm PC Tail Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53048-1410
Color:Natural
Series:53048
Amperage:1 A
Connector Type:PicoBlade
Number of Contacts:14
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:1.25 mm
Voltage:125 V
Material:Nylon
Orientation:Right Angle
Keying:No
Tail Length:2.3 mm
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:14
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):.8 mm
Connector System:Wire to Board
Current Derating Order No:987651-3691
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Mated Height:3.5 mm
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:PicoBlade
SKU:MOL53048-1410

Detailed Description

Enhance your PCB connectivity with this PicoBlade Right Angle Connector, featuring a natural color and a 1A amperage rating. Crafted with durable nylon material and tin plating, it offers reliable performance in a wide operating temperature range from -40 to 85°C. With 14 contacts in a single row and a 1.25mm pitch, this connector is ideal for wire-to-board applications. Its through-hole termination method and 2.3mm tail length ensure secure and stable connections. Designed for convenience, it is polarized, stackable, and features a locking mechanism for added security. RoHS compliant, this connector is a dependable choice for your electronic projects.