53254-0570
2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 5 Circuits
Experience seamless connectivity with our Micro-Latch Series, featuring a 5-contact right-angle connector designed for through-hole termination. With a robust 2A amperage and 125V voltage rating, this component ensures reliable performance in a wide range of applications. Crafted with durable brass contacts and a nylon body, it guarantees long-lasting durability even in harsh environments. Its 2mm pitch and 3.5mm tail length provide easy installation, while its tray packaging simplifies handling. RoHS compliant and featuring tin plating, it meets industry standards for environmental sustainability and performance. Perfect for wire-to-board connections, this Micro-Latch connector is an essential component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53254-0570 |
Series: | 53254 - Micro-Latch |
Amperage: | 2 A |
Connector Type: | Micro-Latch |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Part Aliases: | 0532540570 |
SKU: | MOL53254-0570 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/29/2021 | 509432 - Supplier Change. additional manufacturing source for 53254 series. the reason for the change is to secure the supply for 53254 series due to capacity expansion for molex Malaysia. no impact of the change since there is no change in design. | Download |