53261-0771
1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 7 Circuits
Introducing the PicoBlade Right Angle Surface Mount Connector, a compact and high-performance solution for your PCB connection needs. With a natural color and a single row design, this connector features seven contacts for seamless connectivity. Operating at 1A and 125V, it is suitable for a wide range of applications. Made with high-temperature thermoplastic and phosphor bronze contacts, it ensures durability and reliability even in harsh environments. The right-angle orientation and surface mount termination method offer easy installation onto your PCB. Fully RoHS compliant, this connector meets international standards for environmental responsibility. Perfect for wire-to-board connections, it is a valuable addition to your electronic projects. Trust in the PicoBlade Connector for efficient and secure PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53261-0771 |
Color: | Natural |
Series: | 53261 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 3.4 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0532610771 |
SKU: | MOL53261-0771 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. |
Download |
11/30/2021 | 510446 - Equipment Transfer, Production Transfer or Rearrangement. Add additional Manufacturing location for 502208098 terminal the reason for the change is to secure the supply for 502208098 due to capacity constraint at molex Malaysia |
Download |
02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download |
12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |