53261-1371
1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 13 Circuits
Enhance your PCB connections with our PicoBlade connector, designed for optimal performance in a variety of applications. Featuring a sleek natural finish and a right-angle body orientation, this connector offers 13 gold-plated contacts for reliable power and signal transmission. With a compact 1.25mm pitch and high-temperature thermoplastic construction, it ensures durability and stability even in harsh environments. RoHS compliant and rated for 125V and 1A, it meets stringent safety standards. Its surface-mount termination method and PCB retention capability make installation a breeze, while its mating cycles guarantee long-term functionality. Perfect for wire-to-board connections, it's the ideal solution for your PCB assembly needs. Elevate your connectivity with our PicoBlade connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53261-1371 |
Color: | Natural |
Series: | 53261 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 13 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 3.4 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0532611371 |
SKU: | MOL53261-1371 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. |
Download |
02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download |