53261-0371
1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 3 Circuits
Enhance your electronic connections with our PicoBlade connector, featuring a natural color and a right-angle orientation for seamless integration. This high-performance component boasts a 1A amperage, 125V voltage rating, and a surface mount termination method for reliable operation. With three contacts, it offers efficient signal transmission, while its durable construction and wide operating temperature range ensure dependable performance in various environments. RoHS compliant and featuring tin plating, this connector is ideal for wire-to-board applications, with a mating cycle of 30 for long-lasting use. Trust in its quality and precision engineering for your PCB connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53261-0371 |
Color: | Natural |
Series: | 53261 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 3.4 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0532610371 |
SKU: | MOL53261-0371 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. |
Download |
11/30/2021 | 510446 - Equipment Transfer, Production Transfer or Rearrangement. Add additional Manufacturing location for 502208098 terminal the reason for the change is to secure the supply for 502208098 due to capacity constraint at molex Malaysia |
Download |
02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download |
12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |