53309-2070
0.80mm Pitch Board-to-Board Header, Surface Mount, Dual Row, Right Angle, 20 Circuits
Part Aliases: Molex 0533092070
Enhance your PCB connectivity with our SlimStack Right Angle Connector. Designed for seamless surface mounting, this connector features 20 contacts in a 2-row configuration, offering reliable power transfer with a low amperage of 0.5 A and a voltage rating of 50 V. Crafted from high-temperature thermoplastic and phosphor bronze, it ensures durability and optimal performance in a wide operating temperature range from -40 to 105°C. The right-angle orientation and slim pitch of 0.8 mm make it ideal for space-efficient applications, while the tin-plated contacts guarantee efficient signal transmission. With a mated height of 5.65 mm and 6.65 mm, and a mated width of 4.7 mm and 7.2 mm, it offers versatility in mounting options. RoHS compliant and featuring a secure lock to the mating part, this connector is a reliable solution for your board-to-board connectivity needs. Elevate your PCB design with the SlimStack Right Angle Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 53309-2070 |
Color: | Natural |
Series: | 53309 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 8 mm |
Voltage: | 50 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 4 mm, 5 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 5.65 mm, 6.65 mm |
Mated Width: | 4.7 mm, 7.2 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SlimStack |
Part Aliases: | 0533092070 |
SKU: | MOL53309-2070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2024 | 513850 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE | Download |