53375-0210
2.50mm Pitch Mini-Lock Wire-to-Board Header, Vertical, Friction and Positive Lock, 2 Circuits
Elevate your PCB connectivity with our Mini-Lock 53375-0210 connector. Featuring a straight body orientation and through-hole termination method, this component boasts a pitch of 2.5mm and can handle up to 3A of amperage at 250V. With two contacts in a single row, it offers efficient power delivery in a compact design. Constructed with polyester material and tin-plated contact mating area, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. RoHS compliant and UL certified, it meets international standards for quality and safety. Ideal for wire-to-board connections, this Mini-Lock connector is a versatile solution for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53375-0210 |
Color: | Natural |
Series: | 53375 - Mini-Lock |
Amperage: | 3 A |
Connector Type: | Mini-Lock |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.4 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0533750210 |
SKU: | MOL53375-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512523 - Change Supplier. This notification is to inform you about changing the resin supplier from “POLYPLASTICS” to “BASF” due to supply shortage. |
Download |
10/04/2022 | 511697 - Packaging Method/Quantity Changing. The purpose of this letter is to increase the number of products in Polybag for production efficiency. | Download |
02/28/2022 | 511374 - Capacity change or tool replacement. assembly machine will be transferred from supplier to other supplier for solving the capacity problem also other supplier will add new assembly machine for increase the production line efficiency | Download |
03/28/2020 | 507770 - Manufacturing Location Change. Transferring from Molex Korea to Supplier in Korea. | Download |