53375-0510
2.50mm Pitch Mini-Lock Wire-to-Board Header, Vertical, Friction and Positive Lock, 5 Circuits
Easily connect wires to printed circuit boards with this straight Mini-Lock connector. Featuring 5 contacts in a single row, it offers reliable performance at up to 3A and 250V. Designed for through-hole termination, it ensures secure attachment on PCBs with a thickness of 1.6mm. With a compact 2.5mm pitch and vertical orientation, it saves space while allowing efficient signal transmission. Its polyester construction meets RoHS standards, making it environmentally friendly. The tin plating on the contact mating area ensures durability and efficient conductivity. Ideal for various applications, this connector is UL and CSA certified for quality assurance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53375-0510 |
Color: | Natural |
Series: | 53375 - Mini-Lock |
Amperage: | 3 A |
Connector Type: | Mini-Lock |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.4 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0533750510 |
SKU: | MOL53375-0510 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512523 - Change Supplier. This notification is to inform you about changing the resin supplier from “POLYPLASTICS” to “BASF” due to supply shortage. |
Download |
03/28/2020 | 507770 - Manufacturing Location Change. Transferring from Molex Korea to Supplier in Korea. | Download |