53375-0610
2.50mm Pitch Mini-Lock Wire-to-Board Header, Vertical, Friction and Positive Lock, 6 Circuits
Elevate your PCB connectivity with our Natural Mini-Lock connector, part of the 53375 series. Designed for seamless integration, this straight, through-hole component features six contacts in a single row, ensuring a secure and efficient connection. With a 2.5mm pitch and a voltage rating of 250V, it's ideal for various electronic applications. Made of durable polyester, it's built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. The tin-plated contact mating area ensures reliable signal transmission, while the PCB locator and retention features guarantee precise placement. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Perfect for wire-to-board setups, this connector offers versatility and performance in one compact package. Upgrade your systems with the Mini-Lock connector for seamless and dependable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53375-0610 |
Color: | Natural |
Series: | 53375 - Mini-Lock |
Amperage: | 3 A |
Connector Type: | Mini-Lock |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.4 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0533750610 |
SKU: | MOL53375-0610 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512523 - Change Supplier. This notification is to inform you about changing the resin supplier from “POLYPLASTICS” to “BASF” due to supply shortage. |
Download |
02/28/2022 | 511374 - Capacity change or tool replacement. assembly machine will be transferred from supplier to other supplier for solving the capacity problem also other supplier will add new assembly machine for increase the production line efficiency | Download |