53398-0567
1.25 WTB WAFER ASSY 5CKT EMBSTP PKG
Enhance your PCB connectivity with our PicoBlade Surface Mount Connector, designed for seamless integration in your electronic assemblies. This vertical orientation connector features a compact footprint and five gold-plated contacts, ensuring reliable signal transmission with a current rating of 1A and voltage up to 125V. The Surface Mount termination method and tin-plated phosphor bronze contacts guarantee secure and durable connections, meeting stringent operating temperature requirements from -40°C to 85°C. With features like a Pick and Place cap for efficient assembly, PCB retention, and polarization for easy mating, this connector offers convenience and performance in one. RoHS compliant and crafted with high-quality materials such as Nylon, it's a perfect choice for your wire-to-board applications. Elevate your design with the PicoBlade Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53398-0567 |
Color: | Natural |
Series: | 53398 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | .6 mm |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 5.7 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0533980567 |
SKU: | MOL53398-0567 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. |
Download |
01/02/2020 | 507886 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. |
Download |
02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download |
12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |