| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53426-0510 |
| Color: | White |
| Series: | 53426 - Mini-Lock |
| Amperage: | 3 A |
| Connector Type: | Mini-Lock |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0534260510 |
| SKU: | MOL53426-0510 |
53426-0510
| Heilind Number: | MOL53426-0510 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53426-0510 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.50mm Pitch Mini-Lock Wire-to-Board Header, Right Angle, Friction and Positive Lock, 5 Circuits
More >>Specifications
Detailed Description
Easily connect wires on your PCB with this Mini-Lock connector, featuring a compact design and a right-angle body orientation for convenient installations. With 5 contacts and a pitch of 2.5mm, it ensures reliable power and signal transmission. The phosphor bronze contact material and tin plating guarantee durability and efficient conductivity, while meeting RoHS compliance standards. Perfect for applications requiring a 3A current and 250V voltage, it operates smoothly in temperatures ranging from -40 to 105°C. Designed for through-hole termination, with PCB retention and polarization features, it offers secure and stable connectivity. Trust in this Mini-Lock connector for your wire-to-board connection needs in various electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | 514532 - Partial Retraction of PCN 513899. This notification is to advise you of a modification to a previously issued PCN. The site will be partially retract 3 items of the previous issued PCN 513899. Three items have Radial tape packing specification and cannot be processed at the Ansan plant. | Download | |||
| 11/01/2023 | 513899 - Equipment Transfer, Production Transfer or Rearrangement. 53426 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||
| 04/01/2022 | 511600 - Change Supplier. due to global shortages for various grades of resin and supply constraints molex added an alternative sourcing for the product families listed, after applying of this change molex products listed above will be manufactured by one of them. no change to form fit or function. | Download | |||

