| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53517-0430 |
| Color: | Natural |
| Series: | 53517 - Mini-Lock |
| Amperage: | 3.5 A |
| Connector Type: | Mini-Lock |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Kinked Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0535170430 |
| SKU: | MOL53517-0430 |
53517-0430
| Heilind Number: | MOL53517-0430 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53517-0430 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Through Hole, Matte Tin Plating, Positive Lock, 4 Circuits, with Potting Capability, Tray, 3.50mm PC Tail Length, Natural
More >>Specifications
Detailed Description
Enhance your connectivity with our Mini-Lock 53517 series, featuring a natural color design. Perfect for a variety of applications, this vertical orientation connector boasts 4 contacts with a 3.5 A amperage, ensuring reliable power transmission. Constructed with durable polyamide material and copper alloy contacts plated with matte tin, it offers excellent conductivity and longevity. With through-hole termination and kinked pin design, installation is a breeze. Operating in a wide temperature range (-40 to 105 °C) and compliant with RoHS standards, it guarantees safe and efficient performance. Its compact pitch of 2.5 mm and voltage rating of 250 V AC/DC make it suitable for diverse electronic systems. Whether for industrial machinery or consumer electronics, this connector is a must-have for seamless PCB integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2024 | 515616 - Equipment Transfer, Production Transfer or Rearrangement Capacity change or tool replacement Machine transfer that have been used to manufacture 53517 Series. Machine including production location will be transferred from JPN supplier to KOR(Ansan) plant. And we plan to add new machine to improve product quality and delivery performance. | Download | |||
| 07/30/2024 | 515457 - Retraction of PCN 514069 & 515130.This pcn is to cancel the previously issues pcn 514069 & 515130 communicated on 8/3/23 for equipment/production transfer from japan to korea | Download | |||
| 11/01/2023 | 514069 - Equipment Transfer, Production Transfer or Rearrangement. 53517 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||
| 07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color | Download | |||

