53517-0630
2.5MM PCB HDR,6CKT,VERT KNKD PC TAIL, GLOW WIRE
Enhance your electrical connections with our Mini-Lock Connector, a reliable component designed for seamless integration in your PCB assembly. With a natural finish, this connector features six contacts in a single row, each capable of handling up to 3.5 A of current at 250 V AC/DC. The kinked pin termination method ensures secure attachment, while the copper alloy contact material guarantees optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, and boasting a matte tin plating with a thickness of 1 µm, this connector is both durable and efficient. Its vertical orientation, along with PCB locator and retention features, facilitates easy installation, while its polarized design ensures correct mating alignment. RoHS compliant and glow-wire capable, this connector is a must-have for your wire-to-board connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53517-0630 |
Color: | Natural |
Series: | 53517 - Mini-Lock |
Amperage: | 3.5 A |
Connector Type: | Mini-Lock |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Part Aliases: | 0535170630 |
SKU: | MOL53517-0630 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/30/2024 | 515457 - Retraction of PCN 514069 & 515130.This pcn is to cancel the previously issues pcn 514069 & 515130 communicated on 8/3/23 for equipment/production transfer from japan to korea |
Download |
11/01/2023 | 514069 - Equipment Transfer, Production Transfer or Rearrangement. 53517 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |
07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color |
Download |