| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53625-1474 |
| Color: | Brown |
| Series: | 53625 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .64 mm |
| Voltage: | 100 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | Metal Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 140 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 13 mm, 7 mm |
| Mated Width: | 6.4 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0536251474 |
| SKU: | MOL53625-1474 |
53625-1474
| Heilind Number: | MOL53625-1474 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53625-1474 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 7.00 and 13.00mm Stack Height, 140 Circuits, with Embossed Tape with Cover Packaging
More >>Specifications
Detailed Description
Enhance your PCB connections with our SlimStack Header, boasting a dual-row, vertical stacking design with stack heights of 7.00mm and 13.00mm. Featuring 140 circuits for seamless connectivity, this surface mount connector ensures secure attachment with its embossed tape with cover packaging. Crafted with high-quality materials including copper alloy contacts and a high-temperature thermoplastic body, it guarantees reliable performance in diverse environments. With gold plating on the contact mating area and tin termination plating, it offers excellent conductivity. Its compact form factor, with a .64mm pitch and straight orientation, makes it ideal for space-constrained applications. RoHS compliant and rated for operating temperatures ranging from -55 to 105°C, it meets stringent industry standards for quality and environmental responsibility. Elevate your electronic designs with the SlimStack Header, the perfect choice for demanding PCB applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | GCM 10643230 - New, Modified, Or Replacement Tooling. | Download | |||

