53647-0474
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 8.00 and 14.00mm Stacking Heights, 40 Circuits, with Embossed Tape with Cover Packaging
Introducing our SlimStack PCB Pin Header, a versatile component designed for efficient board-to-board connectivity. With a brown housing and a straight body orientation, this connector features 40 contacts arranged in 2 rows, allowing for high-density integration. The surface mount termination method, along with a .64mm pitch, ensures secure and reliable assembly. Operating at 100V and .5A, it is suitable for various applications. The gold-plated contact mating area guarantees optimal conductivity, while the stainless steel, brass, and phosphor bronze construction ensures durability in harsh environments. With features like polarized orientation, PCB retention, and RoHS compliance, this connector offers ease of installation and environmental responsibility. Its compact design, with a mated height of 14mm and width of 6.4mm, makes it ideal for space-constrained setups. Trust in the quality and performance of our SlimStack PCB Pin Header for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53647-0474 |
Color: | Brown |
Series: | 53647 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass, Phosphor Bronze, Stainless Steel |
Body Orientation: | Straight |
Pitch: | .64 mm |
Voltage: | 100 V |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | Metal Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 14 mm, 8 mm |
Mated Width: | 6.4 mm |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | SlimStack |
Part Aliases: | 0536470474 |
SKU: | MOL53647-0474 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |