53885-0408
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.50mm Stack Height, without Solder Tab, 40 Circuits
Enhance your PCB connectivity with our SlimStack series 53885, featuring a low-profile design ideal for space-constrained applications. This straight, surface-mount connector boasts a .5mm pitch and 40 gold-plated contacts, ensuring reliable performance at 50V and .5A. With a vertical orientation and a mated height of 2.5mm, it offers efficient board-to-board connection. RoHS compliant and rated for operating temperatures from -40 to 105°C, it guarantees durability in various environments. Its fully shrouded body, with optional locking feature, provides added security during assembly. Trust in our SlimStack connector for seamless and dependable integration in your electronics projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53885-0408 |
Series: | 53885 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .5 mm |
Voltage: | 50 V |
Orientation: | Vertical |
Keying: | No |
Tail Length: | .64 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .254 µm |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .102 µm |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 2.5 mm |
Mated Width: | 5.3 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SlimStack |
Part Aliases: | 0538850408 |
SKU: | MOL53885-0408 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2022 | 511755 - Change Supplier. This notification is to inform you about addition of alternative resin impacting the part(s) as identified in the list. | Download |