54102-0304
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 30 Circuits
Enhance your PCB connectivity with our meticulously crafted SlimStack PCB Socket Receptacle. This sleek black connector, part of our innovative 54102 series, boasts a .5 A amperage rating and features 30 gold-plated contacts for optimal signal transmission. With a slim .5 mm pitch and a vertical orientation, it offers seamless integration into your circuit design. Constructed with durable phosphor bronze contact material, it ensures reliable performance even in harsh operating conditions, with an extended temperature range of -40 to 105 °C. Its surface mount termination method and straight body orientation facilitate easy installation, while the locking mechanism guarantees secure mating. RoHS compliant and designed for 30 mating cycles, this connector is a must-have for high-speed signal applications. Elevate your PCB assembly with our premium SlimStack PCB Socket Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 54102-0304 |
Color: | Black |
Series: | 54102 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .5 mm |
Voltage: | 50 V |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 2.5 mm |
Mated Width: | 5.3 mm |
Product Name: | SlimStack |
Part Aliases: | 0541020304 |
SKU: | MOL54102-0304 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |