54102-0404
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 40 Circuits
Enhance your PCB connections with the sleek and efficient SlimStack Receptacle. Designed for seamless integration, this black receptacle features a slim profile and straight body orientation, perfect for tight spaces. With 40 gold-plated contacts and a voltage rating of 50V, it ensures reliable signal transmission. The surface mount termination method and .5mm pitch offer easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's a durable solution for various applications. With a mated height of 2.5mm and width of 5.3mm, it provides a secure fit, while the locking feature adds extra stability. RoHS compliant and boasting a high mating cycle of 30, it guarantees longevity and eco-friendliness. Upgrade your connectivity with the SlimStack Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 54102-0404 |
Color: | Black |
Series: | 54102 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .5 mm |
Voltage: | 50 V |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 2.5 mm |
Mated Width: | 5.3 mm |
Product Name: | SlimStack |
Part Aliases: | 0541020404 |
SKU: | MOL54102-0404 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/08/2022 | 511203 - Change Supplier. due to existing resin supplier polyplastics capacity constraint issue we must qualify second resin source to meet ramp-up demand. current supplier polyplastics doesnt supply any volume due to their limited capacity we must qualify local LCP supplier Wote to avoid production line-down. Wote is top one local LCP supplier in China. | Download |
09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |