54102-0504
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 50 Circuits
Enhance connectivity in your electronic devices with this sleek and efficient black PCB socket receptacle. Featuring a slim design and boasting 50 contacts across 2 rows, this component is perfect for signal transmission. With a surface mount termination method and phosphor bronze contact material plated with gold, it ensures reliable performance. Operating at temperatures ranging from -40 to 105°C and with a voltage rating of 50V, it offers durability and stability. Its straight body orientation and vertical pitch make it easy to integrate into your PCB layouts. With a mated height of 2.5mm and mated width of 5.3mm, it fits snugly in place. RoHS compliant and designed for 30 mating cycles, this connector is both eco-friendly and long-lasting, meeting high industry standards. Trust in its quality for your next electronic project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 54102-0504 |
Color: | Black |
Series: | 54102 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .5 mm |
Voltage: | 50 V |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 2.5 mm |
Mated Width: | 5.3 mm |
Product Name: | SlimStack |
Part Aliases: | 0541020504 |
SKU: | MOL54102-0504 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |