| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54104-3331 |
| Color: | Natural |
| Series: | 54104 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 33 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0541043331 |
| SKU: | MOL54104-3331 |
54104-3331
| Heilind Number: | MOL54104-3331 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54104-3331 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 33 Circuits, Gold Plating
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Right Angle FFC/FPC Connector. Featuring a natural color and a durable housing made of high temperature thermoplastic, this connector is designed for reliable performance in a variety of environments. With a low amperage rating of .5 A and a voltage capacity of 50 V, it offers safe and efficient power transmission. The phosphor bronze contact material and gold plating ensure optimal conductivity, while the slider actuator type allows for easy insertion and removal of flat flexible or printed circuit cables. Its right angle orientation and PCB retention capability make it ideal for space-saving surface mount applications. With RoHS compliance and a wide operating temperature range of -20 to 85 °C, this connector meets international standards for environmental responsibility and performance. Upgrade your connectivity solutions with the Easy-On Right Angle FFC/FPC Connector.

