54132-3562

Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 35 Circuits, Gold Plating

Part Aliases: Molex 0541323562  
Enhance your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in your electronic devices. Featuring a sleek Right Angle orientation and constructed with durable High Temperature Thermoplastic, this connector ensures reliable performance in a wide range of operating temperatures. With a compact pitch of .5mm and a maximum voltage of 50V, it offers versatility for various applications. The gold-plated contacts guarantee optimal signal transmission, while the Slider actuator type allows for easy insertion and removal. RoHS compliant and boasting a high mating cycle of 20, this connector is a dependable choice for your assembly needs. Elevate your connections with the Easy-On FFC/FPC Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 54132-3562
Color:Black, Natural
Series:54132
Amperage:.5 A
Connector Type:Easy-On
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Right Angle
Pitch:5 mm
Voltage:50 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Wire Type:FFC/FPC
Actuator Type:Slider
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:35
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Contact Termination Plating:Gold
Mated Height:2 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0541323562
SKU:MOL54132-3562

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: