54363-0878

Heilind Number:MOL54363-0878
Manufacturer:Molex
Manufacturer Number:54363-0878
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.00 and 3.00mm Stacking Heights, with Solder Tabs, 80 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 54363-0878
Color:Black
Series:54363
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:80
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.254 µm
Number of Contacts Loaded:80
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.102 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Glow Wire Capable:No
Lock to Mating Part:No
Mated Height:2 mm
Product Name:SlimStack
Part Aliases:0543630878
SKU:MOL54363-0878

Detailed Description

Elevate your PCB connectivity with our Black SlimStack Series 54363 Socket Receptacles. Designed for high-performance signal transmission, each connector features 80 gold-plated contacts, ensuring reliable conductivity in vertical orientation. With a slim .5mm pitch and surface mount termination, these receptacles are perfect for compact electronic assemblies. Constructed from high-temperature thermoplastic, they offer durability in demanding environments. RoHS compliant and boasting a 30-mating cycle lifespan, they guarantee long-term functionality. Upgrade your board-to-board connections with our Micro-Solutions certified solution.