| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 54550-0471 |
| Series: | 54550 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Tin |
| Mated Height: | 1.2 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| SKU: | MOL54550-0471 |
54550-0471
| Heilind Number: | MOL54550-0471 |
| Manufacturer: | Molex |
| Manufacturer Number: | 54550-0471 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Top Contact Style, 4 Circuits, Gold (Au) Contact Plating
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | 512693 - Update on Toray PCN 512249. We are issuing a modified PCN for OBS PCN#512249 to update you on additional information when ordering impacted parts 54548**33/**71, 54550**33/**71. As we communicated to you recently, as of August 17th, Molex is no longer able to ship the impacted materials with a UL certification label to you. We have been instructed by UL to remove the label on these parts shipping after this date. We provided you the option of accepting delivery upon agreeing to a waiver relating to flammability and the lack of UL certifications of the Affected Toray Resins. At the time of this letter, we have not received a signed waiver from your company. As a result, your current open orders have been placed on shipment hold until a signed waver if received. After, September 30, 2022, orders in our system without a customer signed waiver will be cancelled. | Download | |||
| 08/31/2022 | 512249 - Obsolete with replacement. This notification is to inform you that Molex will no longer support this product due Toray resin compromised UL qualification. After 18/Aug/2022, we can only supply without UL. UL qualification compromised with original Resin from Toray, from 18/Aug/2022 we will be able to ship out without UL recognition (Without Label : LTB 31/Dec/2022, LTS 31/Mar/2023) PCN LTB 7/1/22 & LTS 8/17/22 | Download | |||
| 08/01/2022 | 512035 - Change Suppliers. As previously noted, products sold to you by moles contain resins from Toray Industries Inc. (collectively the "affected Toray Resins") that were inappropriately certified by Underwriters Labs (UL). Molex has since learned the affected Toray Resins have their UL certs Revoked as of March 31.2022 due to the reasons noted above molex has mad the decision to stop shipping products that use affected Toray Resins March 8. 2022 unless an accommodation can be reached this PCN is to Inform You about the Change from Toray resin to other UL94 V-0 resin which we will implement to resume stable supply of these products. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

