54819-1572
Mini USB, B-Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free, LCP Housing
Easily connect and transfer data with this Mini USB Receptacle, perfect for space-saving applications. Featuring a right-angle design with surface mount solder tails and shell tabs, it ensures secure and durable attachment. The Lead-Free, LCP housing in sleek black adds a professional touch. With USB OTG (On-The-Go) compatibility, it's ideal for various devices. Offering high performance with a 1A amperage and 30V voltage, it's reliable for data transmission. The gold-plated contact mating area ensures efficient connectivity, with a maximum operating temperature of 85°C. RoHS compliant and designed for 5000 mating cycles, it's a sustainable choice for your connectivity needs. From High Speed Cage & Connector Assemblies to USB Connectors, it's a versatile component for a range of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 54819-1572 |
Color: | Black |
Series: | 54819 - USB 2.0 - USB OTG (On-The-Go) |
Amperage: | 1 A |
Connector Type: | USB, USB OTG (On-The-Go) |
Gender: | Female |
Number of Contacts: | 5 |
Termination Method: | Surface Mount |
Contact Material: | High Performance Alloy (HPA) |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Right Angle |
Pitch: | .8 mm |
Voltage: | 30 V |
Material: | Thermoplastic |
Orientation: | Right Angle |
USB Type: | Mini-B |
Component Type: | Receptacle |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 5000 |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 250 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0548191572 |
SKU: | MOL54819-1572 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |