55091-0574
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 50 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging
Elevate your board-to-board connectivity with our SlimStack connector, boasting a sleek black design and dual-row configuration for enhanced performance. With 50 gold-plated contacts and a surface mount termination method, this connector ensures reliable conductivity in any application. Crafted from high-temperature thermoplastic and meeting RoHS compliance standards, it guarantees durability and environmental responsibility. Its slim .64mm pitch and straight body orientation make it ideal for space-constrained setups, while features like polarized orientation and PCB retention offer ease of installation. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -55 to 85°C, with a voltage rating of 100V. Trust in the SlimStack for efficient, long-lasting connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55091-0574 |
Color: | Black |
Series: | 55091 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .64 mm |
Voltage: | 100 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Pick and Place: | Metal Cap |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 12 mm, 6 mm |
Mated Width: | 6.4 mm |
Breakaway: | No |
Product Name: | SlimStack |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0550910574 |
SKU: | MOL55091-0574 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |