| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55091-1674 |
| Color: | Black |
| Series: | 55091 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .64 mm |
| Voltage: | 100 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Pick and Place: | Metal Cap |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 160 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Mated Height: | 12 mm, 6 mm |
| Mated Width: | 6.4 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0550911674 |
| SKU: | MOL55091-1674 |
55091-1674
| Heilind Number: | MOL55091-1674 |
| Manufacturer: | Molex |
| Manufacturer Number: | 55091-1674 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, 160 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Board-to-Board Connector, a cutting-edge solution designed for seamless integration in high-performance electronic systems. Featuring a sleek black design and constructed with durable high-temperature thermoplastic, this connector ensures reliable power delivery with an amperage of .5 A and a voltage rating of 100 V. Boasting 160 gold-plated contacts for optimal signal transmission, it offers a pitch of .64 mm and is suitable for surface mount termination. With a compact vertical orientation and a mated height of 6 mm, it facilitates efficient PCB stacking without compromising on performance. RoHS compliant and rated for operating temperatures ranging from -55 to 85 °C, this connector is the perfect choice for demanding industrial applications. Elevate your connectivity experience with the SlimStack Board-to-Board Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/28/2026 | 517713 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

