| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 55560-0168 |
| Series: | 55560 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | .74 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 16 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | .102 µm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1.5 mm |
| Mated Width: | 6 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0555600168 |
| SKU: | MOL55560-0168 |
55560-0168
Specifications
Detailed Description
Elevate your PCB connectivity with our Board to Board SlimStack Connector. Designed for seamless surface mount installation, this high-performance connector features 16 gold-plated contacts with a pitch of 0.5mm, ensuring reliable data transmission at a voltage of 50V. With a compact vertical orientation and straight body design, it offers a space-efficient solution for your electronic assemblies. Operating smoothly in a wide temperature range (-40 to 105°C), this RoHS-compliant connector is not only durable but also environmentally friendly. Its fully shrouded construction, along with secure mating and locking mechanisms, guarantees a stable and efficient connection every time. Upgrade your PCB design with the SlimStack Connector and experience enhanced performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/28/2026 | 517713 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 08/10/2022 | 511736 - Change Suppliers. This notification is to inform you about addition of new Supplier Celanese.That impacting the parts as per attached list. For product no impact to fit, form or function. | Download | |||
| 09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

