55917-1630
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 16 Circuits, without PCB Locator
Elevate your connectivity with our MicroClasp connector, offering exceptional performance in a natural color. Featuring 16 contacts in a straight orientation, this Through Hole termination method ensures secure placement on PCBs. With a pitch of 2mm, voltage rating of 250V, and amperage of 3A, it guarantees reliable power transmission. Constructed with durable polyester material and tin plating, it meets stringent quality standards for enhanced durability. Operating smoothly in temperatures ranging from -25 to 85°C, it boasts a long lifespan with 30 mating cycles. PCB retention and lock features provide added security, making it a perfect choice for various applications. RoHS compliant and offering easy installation, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55917-1630 |
Color: | Natural |
Series: | 55917 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0559171630 |
SKU: | MOL55917-1630 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |