55917-3830
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 38 Circuits, without PCB Locator
Enhance your circuit connectivity with our MicroClasp connector, designed for seamless integration in through-hole PCB setups. With a straight body orientation and two rows of 38 contacts, it ensures efficient signal transmission while accommodating a pitch of 2mm. Crafted from durable polyester, it guarantees reliable performance even in challenging environments, with a voltage rating of 250V and an amperage of 3A. Featuring tin-plated contact termination for optimal conductivity, this connector is RoHS compliant and operates within a wide temperature range (-25 to 85°C). Its tray packaging and PCB retention capability make it convenient for assembly, while its fully shrouded design and UL certification ensure safety and quality. Perfect for wire-to-board applications, this connector is a versatile solution for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55917-3830 |
Color: | Natural |
Series: | 55917 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 38 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 38 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0559173830 |
SKU: | MOL55917-3830 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |