55932-0330
2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 3 Circuits, without PCB Locator
Enhance connectivity in your electronic devices with this MicroClasp connector. Designed for reliable performance, it features a straight body orientation and through-hole termination method, ensuring secure and stable connections. With three contacts and a 2mm pitch, it offers efficient signal transmission. The tin plating on the contact mating area guarantees excellent conductivity, while the polyester construction ensures durability. RoHS compliant and capable of withstanding temperatures from -25 to 85°C, this connector is suitable for a wide range of applications. Its compact design, with a 3.2mm tail length, makes it easy to integrate into your PCB layout. Perfect for wire-to-board connections, this MicroClasp connector is a versatile and essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55932-0330 |
Color: | Natural |
Series: | 55932 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0559320330 |
SKU: | MOL55932-0330 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/20/2024 | 515200 - Equipment Transfer, Production Transfer or Rearrangement. identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |
07/10/2020 | 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. | Download |