55959-1830
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Right Angle, 18 Circuits
Enhance your PCB connections with our Natural MicroClasp, featuring 18 contacts loaded for seamless data transfer. This right-angle connector, with a pitch of 2mm, offers convenient through-hole termination and a durable polyester construction. Operating at temperatures ranging from -25 to 85°C, it ensures reliable performance in various environments. With a voltage rating of 250V and a current capacity of 3A, it meets high power demands with ease. Its tin-plated contact termination guarantees optimal conductivity, while the PCB retention feature provides secure mounting. RoHS compliant and boasting a mating cycle of 30, this connector is a versatile and reliable solution for your wire-to-board connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55959-1830 |
Color: | Natural |
Series: | 55959 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0559591830 |
SKU: | MOL55959-1830 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/20/2024 | 515202 - Equipment Transfer, Production Transfer or Rearrangement.production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant. |
Download |
07/10/2020 | 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. | Download |