56119-8328

Heilind Number:MOL56119-8328
Manufacturer:Molex
Manufacturer Number:56119-8328
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CRC Signal Male Terminal, Lead-Free, Loose, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 56119-8328
Series:56119 - CRC
Connector Type:CRC
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Gold Over Nickel
Packaging:Bag
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Mating Cycles:50
Wire Size:18 AWG
Connector System:Wire to Wire
Part Aliases:0561198328
SKU:MOL56119-8328

Detailed Description

Introducing our CRC Signal Male Terminal, meticulously designed with lead-free components for environmentally conscious applications. This loose terminal features gold (Au) plating, ensuring optimal conductivity and corrosion resistance. Crafted with precision, it guarantees reliable performance in various circuit applications. With a durable brass construction and gold over nickel plating on the contact mating area, this terminal is built to withstand up to 50 mating cycles. Suitable for wire-to-wire connections, it accommodates 18 AWG wire sizes with ease. Compliant with RoHS standards, it meets stringent environmental regulations. Elevate your connectivity solutions with this essential component.