56120-8528

CRC Signal Female Terminal, Lead-Free, Loose, Gold (Au) Plating

Enhance your signal transmission with our CRC Signal Female Terminal, specifically engineered for optimal performance. Lead-free and featuring loose, high-quality gold plating, this terminal ensures reliable connectivity in any application. Crafted with precision, it guarantees seamless integration via crimp or compression termination methods. The phosphor bronze construction, plated with gold over nickel, not only enhances conductivity but also offers durability. Packaged in a convenient bag, it's easy to handle and store. Suitable for wire sizes 24 AWG, 26 AWG, and 28 AWG, and with RoHS compliance, it meets stringent environmental standards. Whether for professional or DIY projects, this CRC terminal is a must-have component for your connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 56120-8528
Series: 56120 - CRC
Connector Type: CRC
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Packaging: Bag
Circuit Application: Signal
Contact Mating Area Plating: Gold over Nickel
Mating Cycles: 50
Wire Size: 24 AWG, 26 AWG, 28 AWG
Connector System: Wire to Wire
Wire Insulation Diameter: 1.6 mm
Part Aliases: 0561208528
SKU: MOL56120-8528

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: