56120-8628

CRC Signal Female Terminal, Lead-Free, Chain, Gold (Au) Plating

Enhance your signal connections with our CRC Signal Female Terminal, designed for optimal performance in a variety of applications. Lead-free and featuring gold plating over nickel, this terminal ensures reliable conductivity and corrosion resistance. With a crimp or compression termination method, it offers easy installation for 24-28 AWG wire sizes. Suitable for wire-to-wire connections, it is part of our comprehensive connector system. RoHS compliant and offering 50 mating cycles, this terminal is a durable and environmentally friendly choice for your circuit needs. Packaged on a convenient reel, it is ready for efficient and organized use in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 56120-8628
Series: 56120 - CRC
Connector Type: CRC
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Packaging: Reel
Circuit Application: Signal
Contact Mating Area Plating: Gold over Nickel
Mating Cycles: 50
Wire Size: 24 AWG, 26 AWG, 28 AWG
Connector System: Wire to Wire
Part Aliases: 0561208628
SKU: MOL56120-8628

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: