56120-8428
CRC Signal Female Terminal, Lead-Free, Chain, Gold (Au) Plating
Enhance signal connectivity with our CRC Signal Female Terminal, designed for efficient crimp or compression termination on wire sizes ranging from 24 to 28 AWG. Featuring a durable construction with gold (Au) plating over phosphor bronze, it ensures reliable performance in various circuit applications. With a mating cycle of 50, this terminal offers longevity in demanding environments. RoHS compliant and packaged on a convenient reel, it's an essential component for wire-to-wire connections in electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 56120-8428 |
Series: | 56120 - CRC |
Connector Type: | CRC |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Mating Cycles: | 50 |
Wire Size: | 24 AWG, 26 AWG, 28 AWG |
Connector System: | Wire to Wire |
Wire Insulation Diameter: | 1.6 mm |
Part Aliases: | 0561208428 |
SKU: | MOL56120-8428 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |