56377-5000
CRC Shielded Rectangular I/O Receptacle Shell, Panel Mount, Signal, 50 Circuits, Front Mount Type
Enhance signal connectivity with this CRC Shielded Rectangular I/O Receptacle Shell. Designed for optimal performance, this panel-mount component features 50 circuits and is crafted with a durable zinc alloy contact material plated with nickel. With an amperage of 2.5 A and a voltage rating of 250 V AC/DC, it ensures reliable power transmission. The full shield design, along with a straight body orientation, guarantees secure connections in high-speed applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, this vertical orientation receptacle is a versatile solution for demanding industrial environments. Its unique keying feature and front-mount panel installation make it easy to integrate, while RoHS compliance further underscores its quality and environmental responsibility. Ideal for various connectivity needs, this CRC I/O receptacle shell is a key component for high-speed cage and connector assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 56377-5000 |
Series: | 56377 - CRC |
Amperage: | 2.5 A |
Connector Type: | CRC |
Gender: | Receptacle |
Number of Contacts: | 50 |
Contact Material: | Zinc Alloy |
Contact Plating: | Nickel |
Body Orientation: | Straight |
Voltage: | 250 V AC/DC |
Shield Type: | Full Shield |
Material: | Polyester |
Orientation: | Vertical |
Keying: | Yes |
Component Type: | Panel Mount Shell |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Nickel |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 100 |
Panel Mount: | Front Mount |
PCB Locator: | No |
Shielded: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Panel Mount, Wire to Wire |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Part Aliases: | 0563775000 |
SKU: | MOL56377-5000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |