57964-9702
1.52mm OBD-;II Male Terminal for AVS(CAVS) 0.3-0.5
Enhance your vehicle's connectivity with our OBD-II male connector, designed for seamless integration with a variety of wire sizes ranging from 22 AWG to 20 AWG. Featuring brass contacts with tin plating, this connector ensures reliable power transmission in automotive applications. Its crimp or compression termination method offers easy installation, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for maintaining efficient communication within your vehicle's systems, this connector is a must-have for automotive enthusiasts and professionals alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 57964-9702 |
Series: | 57964 - OBD-II |
Connector Type: | OBD-II |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Wire Size: | 20 AWG, 22 AWG, .3 - .5 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.6 - 1.4 mm |
Part Aliases: | 0579649702 |
SKU: | MOL57964-9702 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2024 | 514359 - Obsolete. No replacement, LTB 6/27/24 LTS 9/27/24 |
Download |