63808-2300

FA2 Mechanical Feed Applicator for MX150 Mat Seal/Unsealed Receptacle Terminals, 14 AWG,16 AWG, 1.25mm² and 1.50mm²

Enhance your crimping process with the FA2 Mechanical Feed Applicator, designed for effortless application of MX150 Mat Seal/Unsealed Receptacle Terminals in 14 AWG,16 AWG, 1.25mm² and 1.50mm² wire sizes. This high-quality tool, part of the T9999 series, offers automatic and semi-automatic operation, streamlining your workflow. Achieve precise and reliable crimps with ease, ensuring optimal performance in your connector assemblies. Ideal for professional use in various industries, the FA2 applicator is a must-have for efficient terminal installation. Elevate your crimping experience with this essential tool in your arsenal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 63808-2300
Series: T9999 - FA2 - MX150
Tool Type: Applicator
Product Name: FA2, MX150
Automation: Automatic, Semi-Automatic
Function: Crimp
Part Aliases: 0638082300
SKU: MOL63808-2300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: