63808-2900
FA2 Mechanical Feed Applicator for MX150 18 Grip Male Terminals, 18 AWG, 0.75mm² and 1.00mm² Wire
Enhance your assembly process with the FA2 Mechanical Feed Applicator. Specifically designed for MX150 18 Grip Male Terminals, this tool effortlessly handles 18 AWG, 0.75mm², and 1.00mm² wires. Whether you opt for automatic or semi-automatic operation, the FA2 streamlines crimping tasks with precision and efficiency. Compliant with RoHS regulations, it ensures both performance and environmental responsibility. Elevate your workflow with this essential tool, a seamless integration into your connector assembly setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 63808-2900 |
Series: | T9999 - FA2 - MX150 |
Tool Type: | Applicator |
Product Name: | FA2, MX150 |
Automation: | Automatic, Semi-Automatic |
Function: | Crimp |
Part Aliases: | 0638082900 |
SKU: | MOL63808-2900 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |