63808-2700

Heilind Number:MOL63808-2700
Manufacturer:Molex
Manufacturer Number:63808-2700
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FA2 Mechanical Feed Crimp Applicator for MX150 Terminals, 20 AWG GXL or TXL Wire, Insulation Diameter (OD) 1.60mm-2.54mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 63808-2700
Series:T9999 - FA2 - MX150
Tool Type:Applicator
Product Name:FA2, MX150
Automation:Automatic, Semi-Automatic
Function:Crimp
Part Aliases:0638082700
SKU:MOL63808-2700

Detailed Description

The FA2 Mechanical Feed Applicator is designed for seamless terminal insertion on the MX150 18 Grip Blade Connectors, ensuring precise crimping for 20 AWG wires. Compatible with our T9999 series, this tool boasts automatic and semi-automatic functionalities, streamlining the crimping process with efficiency and accuracy. Its ergonomic design and durable construction make it a reliable choice for high-volume production environments. Stay compliant with RoHS regulations while enhancing your workflow with this essential applicator, a must-have for any professional working with connectors and terminals.